302060799
Images are for reference only
See Product Specifications
See Product Specifications
710-302060799
302060799
Mfr.:
Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Rectang Profile 80dB@100MHz 6x7x1000mm Hal Free
EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Rectang Profile 80dB@100MHz 6x7x1000mm Hal Free
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 100
-
Stock:
-
100 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp155.758 | Rp155.758 | |
| Rp148.603 | Rp1.486.030 | |
| Rp134.476 | Rp3.361.900 | |
| Rp127.505 | Rp6.375.250 | |
| Rp113.195 | Rp11.319.500 |
Datasheet
- CAHTS:
- 3926909130
- USHTS:
- 3926904590
- JPHTS:
- 392690029
- ECCN:
- EAR99
Indonesia
