302090599

Wurth Elektronik
710-302090599
302090599

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Rectang Profile 80dB@100MHz 9x5x1000mm Hal Free

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp195.752 Rp195.752
Rp186.946 Rp1.869.460
Rp169.150 Rp4.228.750
Rp160.161 Rp8.008.050
Rp142.365 Rp14.236.500

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Adhesive Double Sided
1000 mm
9 mm
5 mm
WE-LT
Bulk
Brand: Wurth Elektronik
Material: Polyurethane (PUR)
Factory Pack Quantity: 100
Subcategory: EMI/RFI
Unit Weight: 6,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

WE-LT & WE-LTS Conductive Shielding Gaskets

Würth Elektronik WE-LT and WE-LTS Conductive Shielding Gaskets are constructed with a foam core covered by nickel-copper-polyester fabric, which gives them excellent shielding properties. These gaskets include different profiles such as square, rectangular, D, and knife-edge. The WE-LT and WE-LTS conductive shielding gaskets are available in standard composition as well as a halogen-free version (part numbers ending in 99). The WE-LTS series is are gaskets that come in precut shapes for use with D-Sub connectors.