303101099
Images are for reference only
See Product Specifications
See Product Specifications
710-303101099
303101099
Mfr.:
Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-LT D Profile 80dB@100MHz 10x10x1000mm Hal Free
EMI Gaskets, Sheets, Absorbers & Shielding WE-LT D Profile 80dB@100MHz 10x10x1000mm Hal Free
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 100
-
Stock:
-
100 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp272.071 | Rp272.071 | |
| Rp265.100 | Rp1.325.500 | |
| Rp240.883 | Rp2.408.830 | |
| Rp222.904 | Rp5.572.600 | |
| Rp210.796 | Rp21.079.600 |
Datasheet
- CAHTS:
- 5911900000
- USHTS:
- 5911900080
- KRHTS:
- 5911900000
- BRHTS:
- 59119000
- ECCN:
- EAR99
Indonesia
