5580406

Wurth Elektronik
710-5580406
5580406

Mfr.:

Description:
Terminals CABLE LUG, TUBULAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.225

Stock:
1.225 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.116 Rp23.116
Rp21.465 Rp2.146.500
Rp19.263 Rp9.631.500
Rp17.062 Rp17.062.000

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Terminals
RoHS:  
Lug Terminal
Tubular Cable Lug
Crimp
Not Insulated
M4
6 mm2
Screw
Tin
Copper
WA-CLUG
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Material: Not Insulated
Length: 19 mm
Material: Electrolytic (ETP) Copper
Maximum Operating Temperature: + 125 C
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Width: 10 mm
Wire Gauge: 6 mm2
Unit Weight: 5,273 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Not available through distribution. Contact supplier.
Please contact a Mouser Technical Sales Representative for
further information.
5-1021-1

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Assembly Accessories

Würth Elektronik Assembly Accessories offer a range of specifications, sizes, and applications, ensuring users can find an ideal solution for their projects. These Würth Elektronik accessories include mounting tabs, cable lugs, snap rivets, distance caps for SMT spacers, pan head screws, and hex lock screws.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.