691111710003
Images are for reference only
See Product Specifications
See Product Specifications
710-691111710003
691111710003
Mfr.:
Description:
Pluggable Terminal Blocks WR-TBL 250VAC 15A 3P Straight
Pluggable Terminal Blocks WR-TBL 250VAC 15A 3P Straight
Datasheet:
In Stock: 518
-
Stock:
-
518 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.713 | Rp18.713 | |
| Rp16.860 | Rp168.600 | |
| Rp15.869 | Rp793.450 |
Compliance Codes
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
