694106301002

Wurth Elektronik
710-694106301002
694106301002

Mfr.:

Description:
DC Power Connectors WR-DC PwrJk CtrPnTHT Right Angled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.660

Stock:
6.660
Can Dispatch Immediately
On Order:
18.500
Expected 20/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.713 Rp18.713
Rp17.796 Rp177.960
Rp15.778 Rp788.900
Rp14.677 Rp1.467.700
Rp12.659 Rp6.329.500
Rp10.824 Rp10.824.000

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: DC Power Connectors
RoHS:  
Jacks
2.1 mm
5.5 mm
Through Hole
Solder Lug
5 A
30 VDC
Right Angle
Bulk
Brand: Wurth Elektronik
Center Pin Length: 8 mm
Color: Black
Connector Type: DC Power Jack
Contact Gender: Male
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Series: WR-DC
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.