742701111
Images are for reference only
See Product Specifications
See Product Specifications
710-742701111
742701111
Mfr.:
Description:
Ferrite Toroids / Ferrite Rings WE-TOF Toroidal 55Ohm @ 25MHz
Ferrite Toroids / Ferrite Rings WE-TOF Toroidal 55Ohm @ 25MHz
Datasheet:
In Stock: 2.540
-
Stock:
-
2.540 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp43.297 | Rp43.297 | |
| Rp42.563 | Rp425.630 | |
| Rp41.095 | Rp2.054.750 | |
| Rp39.444 | Rp3.944.400 | |
| Rp36.325 | Rp9.081.250 |
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- Not available
Indonesia
