7427013
Images are for reference only
See Product Specifications
See Product Specifications
710-7427013
7427013
Mfr.:
Description:
Ferrite Toroids / Ferrite Rings WE-TOF Toroidal 72Ohm @ 25MHz
Ferrite Toroids / Ferrite Rings WE-TOF Toroidal 72Ohm @ 25MHz
Datasheet:
In Stock: 4.346
-
Stock:
-
4.346Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
4.100Expected 19/06/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp30.821 | Rp30.821 | |
| Rp29.537 | Rp295.370 | |
| Rp27.519 | Rp1.375.950 | |
| Rp25.684 | Rp2.568.400 | |
| Rp24.767 | Rp12.383.500 |
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- Taiwan
Indonesia
