744043005
Images are for reference only
See Product Specifications
See Product Specifications
710-744043005
744043005
Mfr.:
Description:
Power Inductors - SMD WE-TPC 4828 5.6uH 1.38A .08Ohm
Power Inductors - SMD WE-TPC 4828 5.6uH 1.38A .08Ohm
Datasheet:
In Stock: 41
-
Stock:
-
41 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp27.886 | Rp27.886 | |
| Rp27.152 | Rp271.520 | |
| Rp25.684 | Rp1.284.200 | |
| Rp22.382 | Rp2.238.200 | |
| Rp19.814 | Rp4.953.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp16.034 | Rp8.017.000 | |
| Rp14.658 | Rp14.658.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
