74438440200030

Wurth Elektronik
710-74438440200030
74438440200030

Mfr.:

Description:
Power Inductors - SMD WE-MXGI 0.3 uH 17.6 A 2 mOhms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.977

Stock:
1.977 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.325 Rp36.325
Rp33.023 Rp330.230
Rp30.271 Rp1.513.550
Rp27.702 Rp2.770.200
Rp24.951 Rp12.475.500
Full Reel (Order in multiples of 1000)
Rp23.483 Rp23.483.000

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
4020
Shielded
300 nH
30 %
17.6 A
2 mOhms
17.6 A
- 40 C
+ 125 C
135 MHz
4.1 mm
4.1 mm
2.1 mm
Iron
AEC-Q200
WE-MXGI
Reel
Cut Tape
Brand: Wurth Elektronik
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 396 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-MXGI Molded Power Inductors

Würth Elektronik WE-MXGI Molded Power Inductors are constructed with an innovative iron alloy material for outstanding performance, resulting in high efficiency and extremely low AC losses. These magnetically shielded inductors allow engineers to develop more efficient designs, convert higher power levels, and make designs more compact. The low winding resistance (RDC value) and low core losses are ideal for DC/DC converter applications. Other features include 4020 and 5030 package sizes, 0.16µH to 10µH inductance range, and -40°C to +125°C operating temperature range. Würth Elektronik WE-MXGI Power Inductors are suitable for mainboards and graphics cards, point-of-load (PoL) converters, high frequency, battery-powered devices, wireless communication devices, and power supplies for mobile devices.