7446722002
Images are for reference only
See Product Specifications
See Product Specifications
710-7446722002
7446722002
Mfr.:
Description:
Common Mode Chokes / Filters WE-LF Type MH 2.2mH 2A .06Ohm
Common Mode Chokes / Filters WE-LF Type MH 2.2mH 2A .06Ohm
Datasheet:
In Stock: 41
-
Stock:
-
41 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp98.701 | Rp98.701 | |
| Rp96.867 | Rp968.670 | |
| Rp89.345 | Rp4.288.560 | |
| Rp85.676 | Rp8.224.896 | |
| Rp76.319 | Rp21.979.872 | |
| Rp72.650 | Rp38.359.200 |
- CNHTS:
- 8548000001
- CAHTS:
- 8541100030
- USHTS:
- 8548000000
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Indonesia
