744784056A

Wurth Elektronik
710-744784056A
744784056A

Mfr.:

Description:
RF Inductors - SMD WE-MK 0402 5.6nH 300mA 300mOhms 0.3nH AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47.127

Stock:
47.127 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp3.486 Rp3.486
Rp3.431 Rp34.310
Rp3.064 Rp153.200
Rp2.623 Rp262.300
Rp2.403 Rp1.201.500
Rp2.183 Rp2.183.000
Rp1.853 Rp4.632.500
Full Reel (Order in multiples of 10000)
Rp1.853 Rp18.530.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.3 nH
300 mA
300 mOhms
- 55 C
+ 125 C
8
4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
WE-MK
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Wurth Elektronik
Case Code - in: 0402
Case Code - mm: 1005
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-MK Multilayer Ceramic SMD Inductors

Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors are available in small package sizes and feature windings printed on a ceramic substrate. These inductors are thermally stable and do not show any variation in inductance over a large temperature range. Additional features include high >17GHz self-resonant frequency, 5% inductive tolerance, and -40°C to +120°C operating temperature range. Applications for Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors include high-frequency circuits, BLUETOOTH®, wireless LAN, filter circuits, laptops, and more.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

Multilayer Ceramic Inductors

Würth Elektronik Multilayer Ceramic Inductors include the WE-MK and WE-MCI series that feature a 1nH to 470nH inductance range and 600mA maximum current rating. The WE-MK series inductors meet the demand for proceeding miniaturization, are thermally stable, and do not show any variation in inductance over a large temperature range. WE-MCI inductors feature a ceramic body, double-sided marking for better production control, and are ideal for various automotive applications. Würth Elektronik Multilayer Ceramic Inductors are ideal for high-frequency circuits, filter circuits, and BLUETOOTH® applications.