749118115

Wurth Elektronik
710-749118115
749118115

Mfr.:

Description:
Power Transformers - Board Mount WE-UNIT Offline 180uH .2A .05Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp141.815 Rp141.815
Rp124.753 Rp1.247.530
Rp118.148 Rp5.907.400
Rp111.544 Rp11.154.400
Rp105.123 Rp18.922.140
Rp98.518 Rp53.199.720

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers - Board Mount
RoHS:  
Power
85 VAC to 265 VAC
5 V
3 W
600 mA
Through Hole
Single Primary Winding
Single Secondary Winding
21.5 mm
15 mm
12 mm
WE-UNIT
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Inductance: 2.8 mH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 132 kHz
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 180
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 18.9:1
Type: Offline Flyback
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99