78438333022

Wurth Elektronik
710-78438333022
78438333022

Mfr.:

Description:
Power Inductors - SMD WE-MAIA SMD AEC-Q200 2.2uH 2.35A 172mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp27.519 Rp27.519.000
Rp24.033 Rp48.066.000

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1111 (3030 metric)
Shielded
2.2 uH
20 %
2.35 A
172 mOhms
3.9 A
- 40 C
+ 125 C
50 MHz
Standard
3 mm
3 mm
1 mm
Metal Alloy
AEC-Q200
WE-MAIA
Reel
Application: Power
Brand: Wurth Elektronik
Case Code - in: 1111
Case Code - mm: 3030
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99