784777331
Images are for reference only
See Product Specifications
See Product Specifications
710-784777331
784777331
Mfr.:
Description:
Power Inductors - SMD WE-PDA 330uH 0.4 Amp 1872 mOhms AEC-Q200
Power Inductors - SMD WE-PDA 330uH 0.4 Amp 1872 mOhms AEC-Q200
Datasheet:
In Stock: 156
-
Stock:
-
156 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp33.573 | Rp33.573 | |
| Rp32.656 | Rp163.280 | |
| Rp31.555 | Rp315.550 | |
| Rp30.821 | Rp770.525 | |
| Rp29.170 | Rp1.458.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp29.170 | Rp29.170.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
