784787680
Images are for reference only
See Product Specifications
See Product Specifications
710-784787680
784787680
Mfr.:
Description:
Power Inductors - SMD WE-PD2SA SMD AECQ200 68uH 1.12 A 290 mOhm
Power Inductors - SMD WE-PD2SA SMD AECQ200 68uH 1.12 A 290 mOhm
Datasheet:
In Stock: 440
-
Stock:
-
440 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
34 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp41.462 | Rp41.462 | |
| Rp36.875 | Rp368.750 | |
| Rp34.124 | Rp1.706.200 | |
| Rp32.839 | Rp3.283.900 | |
| Rp31.555 | Rp7.888.750 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp28.803 | Rp28.803.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
