824521850
Images are for reference only
See Product Specifications
See Product Specifications
710-824521850
824521850
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 600W 8.5VDC DO214AA
ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 600W 8.5VDC DO214AA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp5.871 | Rp58.710 | |
| Rp5.247 | Rp524.700 | |
| Full Reel (Order in multiples of 500) | ||
| Rp4.587 | Rp2.293.500 | |
| Rp3.908 | Rp3.908.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
