824551900
Images are for reference only
See Product Specifications
See Product Specifications
710-824551900
824551900
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 3000W 9VDC DO214AB
ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 3000W 9VDC DO214AB
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.372 | Rp31.372 | |
| Rp28.987 | Rp289.870 | |
| Rp26.051 | Rp2.605.100 | |
| Full Reel (Order in multiples of 500) | ||
| Rp22.749 | Rp11.374.500 | |
| Rp19.263 | Rp19.263.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
