831020465
Images are for reference only
See Product Specifications
See Product Specifications
710-831020465
831020465
Mfr.:
Description:
Standard Clock Oscillators WE-SPXO 12.2880MHz 50ppm 7.0 x 5.0mm
Standard Clock Oscillators WE-SPXO 12.2880MHz 50ppm 7.0 x 5.0mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp27.336 | Rp27.336 | |
| Rp26.051 | Rp260.510 | |
| Rp25.317 | Rp1.265.850 | |
| Rp21.832 | Rp2.183.200 | |
| Rp21.098 | Rp10.549.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp17.887 | Rp17.887.000 | |
Similar Products
Compliance Codes
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
