870055875003

Images are for reference only
See Product Specifications
See Product Specifications
710-870055875003
870055875003
870055875003
Mfr.:
Wurth Elektronik
Description:
Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 33uF 20% ESR=50mOhms
Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 33uF 20% ESR=50mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp81.980 | Rp81.980 | |
Rp69.893 | Rp3.494.650 | |
Rp60.959 | Rp6.095.900 | |
Rp54.128 | Rp13.532.000 | |
Full Ammo Pack (Order in multiples of 600) | ||
Rp42.741 | Rp25.644.600 | |
Rp40.464 | Rp48.556.800 |
Similar Products
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99