885012009002
Images are for reference only
See Product Specifications
See Product Specifications
710-885012009002
885012009002
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1000pF 1210 5% 25V MLCC
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1000pF 1210 5% 25V MLCC
Datasheet:
In Stock: 2.804
-
Stock:
-
2.804 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.439 | Rp8.439 | |
| Rp5.174 | Rp51.740 | |
| Rp3.834 | Rp191.700 | |
| Rp3.431 | Rp343.100 | |
| Rp2.734 | Rp1.367.000 | |
| Rp2.513 | Rp2.513.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.257 | Rp6.771.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
