890283325002CS
Images are for reference only
See Product Specifications
See Product Specifications
710-890283325002CS
890283325002CS
Mfr.:
Description:
Film Capacitors WCAP-FTBP 400V 100nF 5%
Film Capacitors WCAP-FTBP 400V 100nF 5%
Datasheet:
In Stock: 1.782
-
Stock:
-
1.782 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.393 | Rp13.393 | |
| Rp12.329 | Rp123.290 | |
| Rp10.953 | Rp547.650 | |
| Rp8.806 | Rp880.600 | |
| Rp7.632 | Rp1.908.000 | |
| Rp6.586 | Rp3.293.000 |
Datasheet
PCN
RedExpert
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
