890324026007CS

Wurth Elektronik
710-890324026007CS
890324026007CS

Mfr.:

Description:
Safety Capacitors WCAP-FTX2 275VAC 330nF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 815

Stock:
815
Can Dispatch Immediately
On Order:
2.064
Expected 19/06/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.925 Rp11.925
Rp10.512 Rp105.120
Rp8.824 Rp441.200
Rp7.210 Rp721.000

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Safety Capacitors
RoHS:  
0.33 uF
275 VAC
Radial
630 VDC
General Film Capacitors
Polypropylene (PP)
10 %
Straight
- 40 C
+ 105 C
WCAP-FTX2
Bulk
Brand: Wurth Elektronik
Product Type: Safety Capacitors
Factory Pack Quantity: 1032
Subcategory: Capacitors
Type: General Purpose, Wound Type
Unit Weight: 2,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.