A025P-5
Images are for reference only
See Product Specifications
See Product Specifications
209-A025P-5
A025P-5
Mfr.:
Description:
DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +250V
DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +250V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.057.137 | Rp2.057.137 | |
| Rp2.026.316 | Rp10.131.580 | |
| Rp1.995.494 | Rp19.954.940 |
Datasheet
Test/Quality Data
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
