A50P-5
Images are for reference only
See Product Specifications
See Product Specifications
209-A50P-5
A50P-5
Mfr.:
Description:
DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +5kV
DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +5kV
Datasheet:
In Stock: 4
-
Stock:
-
4 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.892.001 | Rp5.892.001 | |
| Rp5.803.757 | Rp29.018.785 | |
| Rp5.715.329 | Rp57.153.290 |
Datasheet
Test/Quality Data
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
