AKM90PS24

XP Power
209-AKM90PS24
AKM90PS24

Mfr.:

Description:
Desktop AC Adapters AC-DC 90W DESKTOP LEVEL VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
68
Expected 03/08/2026
67
Expected 27/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp907.760 Rp907.760
Rp880.608 Rp4.403.040
Rp853.456 Rp8.534.560
Rp817.131 Rp24.513.930
Rp762.643 Rp91.517.160

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
90 W
24 VDC
3.75 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
Level VI, CoC Tier 2
2xMOPP
Brand: XP Power
Connector A Polarity: Center Positive
Height: 37 mm
Length: 151.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Width: 60 mm
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
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AKM90 90W AC-DC Power Supplies

XP Power AKM90 90W AC-DC Power Supplies are desktop adapters that comply with energy efficiency level VI standards. XP Power AKM90 90W AC-DC Power Supplies feature high active mode efficiency and low no-load power consumption. These power supplies from XP Power are available with a standard jack plug connector and are suitable for a wide variety of cost-sensitive industrial and medical applications. Despite being ideal for cost-sensitive designs, AKM90 maintains industry-leading performance.

36W to 90W Medical & ITE Desktop Power Supplies

XP Power 36W to 90W Medical and ITE Desktop Power Supplies comply with Level VI energy efficiency standards and offer 75mW or 150mW no-load power consumption. These desktop adapters are available in a range of wattage from 36W to 90W with 90VAC to 264VAC input voltage and 9VDC to 48VDC output voltage. XP Power 36W to 90W Medical and ITE Desktop Power Supplies feature a standard jack plug connector and a three-year warranty. Ideal applications include industrial and medical.