ASB320PS24
Images are for reference only
See Product Specifications
See Product Specifications
209-ASB320PS24
ASB320PS24
Mfr.:
Description:
Power Supplies - Board Mount 320W baseplate cooled, encapsulated, board mount, ITE, 24VDC, 13.3A, class I
Power Supplies - Board Mount 320W baseplate cooled, encapsulated, board mount, ITE, 24VDC, 13.3A, class I
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.568.154 | Rp18.272.616 | |
| Rp4.431.109 | Rp35.448.872 | |
| Rp4.294.065 | Rp51.528.780 | |
| Rp4.112.990 | Rp115.163.720 | |
| Rp4.112.439 | Rp213.846.828 | |
| 100 | Quote |
Datasheet
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
