ASB320PS28

XP Power
209-ASB320PS28
ASB320PS28

Mfr.:

Description:
Power Supplies - Board Mount 320W baseplate cooled, encapsulated, board mount, ITE, 28VDC, 11.42A, class I

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4   Multiples: 4
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.568.154 Rp18.272.616
Rp4.431.109 Rp35.448.872
Rp4.294.065 Rp51.528.780
Rp4.112.990 Rp115.163.720
Rp4.112.439 Rp213.846.828
100 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
RoHS:  
320 W
90 VAC to 264 VAC
1 Output
28 V
11.42 A
PCB Mount
3 kVAC
93 %
116.8 mm
85 mm
19.7 mm
ASB320
Brand: XP Power
Dimensions: 116.8 mm x 85 mm x 19.7 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Power - Forced Air: 8 kV
Product: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.