AUM90PS15
Images are for reference only
See Product Specifications
See Product Specifications
209-AUM90PS15
AUM90PS15
Mfr.:
Description:
Desktop AC Adapters 90W, medical, home healthcare & ITE, 15VDC, 6.0A, level VII, class I, C14, 6 pin 5.5 x 2.5 plug
Desktop AC Adapters 90W, medical, home healthcare & ITE, 15VDC, 6.0A, level VII, class I, C14, 6 pin 5.5 x 2.5 plug
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 60
-
Stock:
-
60 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp697.148 | Rp697.148 | |
| Rp676.234 | Rp3.381.170 | |
| Rp655.319 | Rp6.553.190 | |
| Rp627.433 | Rp15.685.825 | |
| Rp615.692 | Rp61.569.200 |
Datasheet
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
