AUM90PS15C2-8
Images are for reference only
See Product Specifications
See Product Specifications
209-AUM90PS15C2-8
AUM90PS15C2-8
Mfr.:
Description:
Desktop AC Adapters 90W, medical, home healthcare & ITE, 15VDC, 6.A, level VII, class II, C8, 6 pin 5.5 x 2.5 plug
Desktop AC Adapters 90W, medical, home healthcare & ITE, 15VDC, 6.A, level VII, class II, C8, 6 pin 5.5 x 2.5 plug
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp697.148 | Rp697.148 | |
| Rp676.234 | Rp3.381.170 | |
| Rp655.319 | Rp6.553.190 | |
| Rp627.433 | Rp12.548.660 | |
| Rp615.692 | Rp61.569.200 |
Datasheet
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
