AUM90PS24C2-8

XP Power
209-AUM90PS24C2-8
AUM90PS24C2-8

Mfr.:

Description:
Desktop AC Adapters 90W, medical, home healthcare & ITE, 24VDC, 3.75A, level VII, class II, C8, 6 pin 5.5 x 2.5 plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp697.148 Rp697.148
Rp676.234 Rp3.381.170
Rp655.319 Rp6.553.190
Rp627.433 Rp12.548.660
Rp615.692 Rp61.569.200

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
80 VAC to 264 VAC
1 Output
90 W
24 VDC
3.75 A
Medical, Industrial
Barrel Connector
Barrel Jack
89 %
AUM90
AC Inlet Type: C8
Brand: XP Power
Connector A Polarity: Center Positive
Height: 32 mm
Length: 144 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Subcategory: Power Supplies
Width: 62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AUM90 90W External Desktop Adapters

XP Power AUM90 90W External Desktop Adapters offer a 12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power. These adapters adhere to global medical, home healthcare, and ITE safety standards and also meet energy-efficient level VI standards. With Class I or Class II construction options, AUM90 adapters feature a gasketed design and reinforced isolation, enhancing safety in medical devices and home healthcare equipment. Specifications include an 80VAC to 264VAC universal input range, 2x MOPP isolation, and 0°C to +60°C operating temperature range. XP Power AUM90 90W External Desktop Adapters are suitable for healthcare, technology, home healthcare, and medical diagnostics.