CCR420PS12
Images are for reference only
See Product Specifications
See Product Specifications
209-CCR420PS12
CCR420PS12
Mfr.:
Description:
Power Supplies - Chassis Mount AC-DC power supply 12VDC 35.0A
Power Supplies - Chassis Mount AC-DC power supply 12VDC 35.0A
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
18Expected 10/09/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.100.474 | Rp3.100.474 | |
| Rp3.007.460 | Rp15.037.300 | |
| Rp2.914.446 | Rp29.144.460 | |
| Rp2.790.427 | Rp69.760.675 | |
| 112 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
