DDC1524S05

XP Power
209-DDC1524S05
DDC1524S05

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 15W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
171
Expected 31/07/2026
165
Expected 18/09/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp879.507 Rp879.507
Rp853.272 Rp4.266.360
Rp826.854 Rp8.268.540
Rp791.630 Rp19.790.750
Rp738.793 Rp73.879.300

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
13.5 W
24 V
9 V
36 V
5 V
2.7 A
1.5 kV
56.5 mm
18 mm
91 mm
Industrial
DDC15
Brand: XP Power
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Unit Weight: 65 g
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
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.