DTE0648D12

209-DTE0648D12
DTE0648D12

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 70   Multiples: 70
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp827.038 Rp57.892.660

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
6 W
48 V
18 V
75 V
12 V
250 mA
250 mA
3 kV
53 mm
34 mm
26.5 mm
Industrial
DTE06
Brand: XP Power
Dimensions: 53 mm x 34 mm x 26.5 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 70
Subcategory: DC-DC Converters
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTE DC-DC Converters

XP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4:1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24VDC and 24/48VDC and cover inputs between 9VDC and 75VDC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.