ECF40US18

XP Power
209-ECF40US18
ECF40US18

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 40W, 3"X1.5", GREEN POWER

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 10/11/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp577.165 Rp577.165
Rp559.920 Rp2.799.600
Rp542.491 Rp5.424.910
Rp519.375 Rp12.984.375
Rp484.885 Rp58.186.200

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
40 W
80 VAC to 264 VAC
1 Output
18 VDC
2.23 A
Open Frame
4 kVAC
93 %
Medical, Industrial
76.2 mm (3 in)
38.1 mm (1.5 in)
28 mm (1.102 in)
ECF40
Brand: XP Power
Compliance: CSA, EN60601-1, EN60950-1, IEC60601-1, IEC60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

ECF40 AC-DC Power Supplies

XP Power ECF40 AC-DC Power Supplies are ultra-compact, open-frame, convection-cooled units with a small footprint of 76.2mm x 38.1mm x 28mm. These power supplies provide up to 40W over a 90VAC to 264VAC input range and operate down to 80VAC with minimal de-rating. These units come with a three-year warranty and are approved for medical and Information Technology Equipment (ITE) applications in Class I or Class II installations. XP Power ECF40 power supplies are ideal for health care, technology, and industrial applications.