FASAS03PFR

XP Power
209-FASAS03PFR
FASAS03PFR

Mfr.:

Description:
AC Power Entry Modules EMC FILTER, IEC INLET, 3A, SNAP-IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
3 A
250 VAC
Snap-In
Quick Connect
IEC
EMI - Commercial
FASA
Tray
Brand: XP Power
Features: Bleeder Resistor, Shielded
Flammability Rating: UL 94 V-2
Height: 24 mm
Inductance: 2.5 mH
Length: 58 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Panel Thickness: 0.8 mm to 1.6 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 210
Subcategory: Power Entry
Width: 31 mm
Unit Weight: 39 g
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
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
In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp123.469 Rp123.469
Rp119.799 Rp598.995
Rp116.130 Rp1.161.300
Rp111.177 Rp2.779.425
Rp103.655 Rp10.365.500