FCM400PS15

XP Power
209-FCM400PS15
FCM400PS15

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 400W, MEDICAL & INDUSTRIAL

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 29/06/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.904.701 Rp6.904.701
Rp6.697.574 Rp33.487.870
Rp6.490.448 Rp64.904.480
Rp6.214.341 Rp155.358.525
112 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
400 W
80 VAC to 275 VAC
1 Output
15 VDC
26.6 A
Enclosed
4 kVAC
85 %
Medical, Industrial
152.4 mm (6 in)
101.6 mm (4 in)
49 mm (1.929 in)
FCM400
Brand: XP Power
Compliance: ANSi/AAMi ES60601-1, CSA, EN60950-1, IEC60601-1, IEC60950-1, TUV, TUV60601-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 800 g
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
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).