FCM400PS28

XP Power
209-FCM400PS28
FCM400PS28

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 400W, MEDICAL & INDUSTRIAL

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.904.701 Rp6.904.701
Rp6.697.574 Rp33.487.870
Rp6.490.448 Rp64.904.480
Rp6.214.341 Rp155.358.525
112 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
400 W
80 VAC to 275 VAC
1 Output
28 VDC
14.2 A
Enclosed
4 kVAC
85 %
Medical, Industrial
152.4 mm (6 in)
101.6 mm (4 in)
49 mm (1.929 in)
FCM400
Brand: XP Power
Compliance: ANSI/AAMI ES60601-1, CSA, EN60950-1, IEC60601-1, IEC60950-1, TUV, TUV60601-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 800 g
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
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.