FHSAA03A1FR

XP Power
209-FHSAA03A1FR
FHSAA03A1FR

Mfr.:

Description:
Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE, 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp174.104 Rp174.104
Rp168.967 Rp844.835
Rp163.830 Rp1.638.300
Rp156.858 Rp3.921.450
Rp146.401 Rp14.640.100

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
3 A
Chassis Mount
Quick Connect
600 uA
FHSA
Tray
0 Hz to 400 Hz
Brand: XP Power
Capacitance: 6.6 nF, 100 nF
Compliance: EN60939-2; ANSI/UL1283
Height: 17.5 mm
Inductance: 1.2 mH
Length: 44 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 224
Subcategory: Power Condition
Width: 24 mm
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.