FIHMA15C2F

XP Power
209-FIHMA15C2F
FIHMA15C2F

Mfr.:

Description:
Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE & MEDICAL, 15A
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
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp494.058 Rp494.058
Rp479.381 Rp2.396.905
Rp464.521 Rp4.645.210
Rp444.707 Rp11.117.675
Rp415.170 Rp49.820.400

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Line Filters
RoHS:  
EMI - Medical Filter
250 VAC
15 A
Chassis Mount
Quick Connect
5 uA
FIHM
Tray
0 Hz to 400 Hz
Brand: XP Power
Capacitance: 0.3 uF
Compliance: EN60939-2; ANSI/UL1283
Height: 39.5 mm
Inductance: 1.8 mH
Length: 65.5 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 60
Subcategory: Power Condition
Width: 54 mm
Unit Weight: 130 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
XP POWER