HPT5K0TS060

XP Power
209-HPT5K0TS060
HPT5K0TS060

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC 5000W THREE PHASE

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 06/11/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.122.130 Rp44.122.130
6 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
5 kW
342 VAC to 528 VAC
1 Output
60 VDC
83.3 A
Enclosed
4 kVAC
93 %
Medical, Industrial
330.2 mm (13 in)
127 mm (5 in)
127 mm (5 in)
HPT5K0
Brand: XP Power
Dimensions: 127 mm x 127 mm x 330.2 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 2
Subcategory: Power Supplies
Type: 3-Phase
Unit Weight: 5,7 kg
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
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPT5K0 5kW AC/DC Power Supplies

XP Power HPT5K0 5kW AC/DC Power Supplies deliver significant flexibility in a broad scope of industrial and scientific applications through their sophisticated digital control and monitoring functions. Features include high power density, Class B conducted emissions, and medical safety approvals up to 200VDC. Constant-voltage or current-mode operation is readily configured via linear voltage programming, a graphical user interface, or one of the communication protocols included by default.