HRC0524S4K0N

XP Power
209-HRC0524S4K0N
HRC0524S4K0N

Mfr.:

Description:
DC/DC Converters - Through Hole HV DC-DC 5W 4000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 28/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.582.626 Rp8.582.626
Rp8.454.020 Rp42.270.100
Rp8.325.231 Rp83.252.310

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
5 W
24 V
22 V
30 V
- 4 kV to 0 V
1.25 mA
64.8 mm (2.551 in)
33 mm (1.299 in)
15.2 mm (0.598 in)
Industrial
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Dimensions: 64.8 mm x 33 mm x 15.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

HRC05 5W High-Voltage DC/DC Converters

XP Power HRC05 5W High-Voltage DC/DC Converters are miniature-regulated DC/HVDC converters providing voltages up to 6kV. XP Power HRC05 5W High-Voltage DC/DC Converters provide a regulated adjustable output voltage with built-in short circuit and overload protection. The adjustable output voltage can be controlled from 0% to 100% with a 0VDC to +5VDC input. Voltage and current monitor outputs and a +5VDC reference output provide easier high-voltage integration. The input control and output monitor signals are digitally compatible, making these modules an ideal solution for a wide range of high-voltage applications.