IB2424S

XP Power
209-IB2424S
IB2424S

Mfr.:

Description:
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp112.828 Rp112.828
Rp109.526 Rp547.630
Rp106.223 Rp1.062.230
Rp101.637 Rp6.098.220
Rp94.849 Rp9.484.900

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
24 V
42 mA
1 kV
SIP-4
19.3 mm (0.76 in)
6 mm (0.236 in)
10.1 mm (0.398 in)
Brand: XP Power
Input Voltage: 21.6 VDC to 26.4 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.