IE1224D
Images are for reference only
See Product Specifications
See Product Specifications
209-IE1224D
IE1224D
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC Converter, 1W 5V
DC/DC Converters - Through Hole DC-DC Converter, 1W 5V
Datasheet:
In Stock: 26
-
Stock:
-
26 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp100.903 | Rp100.903 | |
| Rp97.968 | Rp489.840 | |
| Rp94.849 | Rp948.490 | |
| Rp90.813 | Rp2.270.325 | |
| Rp84.759 | Rp10.171.080 |
Datasheet
Test/Quality Data
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
