IH0524SH
Images are for reference only
See Product Specifications
See Product Specifications
209-IH0524SH
IH0524SH
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV
DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV
Datasheet:
In Stock: 226
-
Stock:
-
226 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp204.925 | Rp204.925 | |
| Rp198.871 | Rp994.355 | |
| Rp192.633 | Rp1.926.330 | |
| Rp184.561 | Rp11.073.660 | |
| Rp172.269 | Rp17.226.900 |
Datasheet
Test/Quality Data
Compliance Codes
- CNHTS:
- 8504401400
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
