IMB0112S12

XP Power
209-IMB0112S12
IMB0112S12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 1W, SIP7, MEDICAL
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp277.208 Rp277.208
Rp268.952 Rp1.344.760
Rp260.697 Rp2.606.970
Rp249.506 Rp7.485.180
Rp232.994 Rp23.299.400

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
12 V
84 mA
4 kV
22 mm (0.866 in)
12.5 mm (0.492 in)
7.5 mm (0.295 in)
Industrial
Brand: XP Power
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IMB01 Medical DC-DC Converters

XP Power IMB01 Medical DC-DC Converters are designed for medical applications and are 2 x MOPP and IEC60601-1 compliant. The 1W converters offer a single unregulated output in a compact SIP7 package. The series features short circuit protection, low leakage current of 2μA, ±10% input range, and 4kVAC reinforced isolation. XP Power IMB01 Medical DC-DC Converters have worldwide medical approvals and an operating temperature range of -40°C to +105°C.