ISV0212S05

XP Power
209-ISV0212S05
ISV0212S05

Mfr.:

Description:
DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp237.581 Rp237.581
Rp230.426 Rp1.152.130
Rp223.271 Rp2.232.710
Rp216.483 Rp6.494.490
Rp210.062 Rp25.207.440

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
12 V
4.5 V
18 V
5 V
3 kV
SMD-6
14.65 mm
14.4 mm
8.95 mm
ISV02
Brand: XP Power
Input Voltage: 4.5 V to 18 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISV02 2W Isolated DC-DC Converters

XP Power ISV02 2W Isolated DC-DC Converters feature a compact SMD, open-frame construction. These high-performance devices feature 3kV isolation, 4:1 input range, remote on/off, high reliability, and short circuit protection. XP Power ISV02 converters are available in single or dual output versions with a full load operating temperature to +75°C. These converters are ideal for signal conditioning and voltage matching and come with a three-year warranty.