ITQ4803SA-H

XP Power
209-ITQ4803SA-H
ITQ4803SA-H

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp486.536 Rp486.536
Rp471.859 Rp2.359.295
Rp457.366 Rp4.573.660
Rp437.919 Rp8.758.380
Rp417.005 Rp41.700.500

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
48 V
18 V
75 V
3.3 V
1.5 A
3 kV
SIP-8
21.9 mm (0.862 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
ITQ
Brand: XP Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
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
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.