ITQ4805S-H
Images are for reference only
See Product Specifications
See Product Specifications
209-ITQ4805S-H
ITQ4805S-H
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 3kV
DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 3kV
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp495.342 | Rp495.342 | |
| Rp480.482 | Rp2.402.410 | |
| Rp465.621 | Rp4.656.210 | |
| Rp454.614 | Rp9.092.280 | |
| Rp454.430 | Rp27.265.800 | |
| Rp438.102 | Rp43.810.200 | |
| Rp437.919 | Rp218.959.500 |
Datasheet
Test/Quality Data
Compliance Codes
- USHTS:
- 8504409510
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
