ITV0515SA
Images are for reference only
See Product Specifications
See Product Specifications
209-ITV0515SA
ITV0515SA
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC, 1W SINGLE O/P, SIP, UNREG, 3kV
DC/DC Converters - Through Hole DC-DC, 1W SINGLE O/P, SIP, UNREG, 3kV
Datasheet:
In Stock: 20
-
Stock:
-
20 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp153.189 | Rp153.189 | |
| Rp148.603 | Rp743.015 | |
| Rp144.016 | Rp1.440.160 | |
| Rp137.962 | Rp2.759.240 | |
| Rp131.724 | Rp13.172.400 |
Datasheet
Test/Quality Data
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
